Part Details for 216257-000 by TE Connectivity
Overview of 216257-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 216257-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-216257-000-ND
|
DigiKey | Wire And Cable, 1 Conductor(s), Min Qty: 70 Container: Spool MARKETPLACE PRODUCT |
93388 In Stock |
|
$0.5700 / $1.0300 | Buy Now |
DISTI #
650-216257-000
|
Mouser Electronics | Hook-up Wire 55A0111-14-5 PRICE PER FOOT RoHS: Compliant | 0 |
|
$1.0200 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$0.8660 | Buy Now |
DISTI #
RYC55A0111-14-5
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A0111-14-5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55A0111-14-5 RoHS: Compliant |
93388 Partner Stock |
|
$0.5810 / $1.4400 | Buy Now |
DISTI #
RYC55A0111-14-5
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A0111-14-5 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 216257-000
|
PEI Genesis | Wire And Cable | 93388 |
|
Buy Now | |
DISTI #
000000000006399183
|
Sager | Hook-up Wire 55A0111-14-5 PRICE PER FOOT Min Qty: 1 | 0 |
|
$0.8649 / $0.9849 | Buy Now |
|
Master Electronics | 55A0111-14-5 RoHS: Compliant |
93388 Partner Stock |
|
$0.5810 / $1.4400 | Buy Now |
Part Details for 216257-000
216257-000 CAD Models
216257-000 Part Data Attributes:
|
216257-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
216257-000
TE Connectivity
Wire And Cable, 1 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.16 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X27 | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |