Part Details for 2162701020 by Molex
Overview of 2162701020 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2162701020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2162701020-ND
|
DigiKey | SL POSITIVE LOCK R-R 2CKT 50MM S Min Qty: 1 Lead time: 20 Weeks Container: Bag |
2283 In Stock |
|
$1.3041 / $2.5200 | Buy Now |
DISTI #
2162701020
|
Avnet Americas | Cable Assembly UL 11028 0.05m 22AWG 2POS SL to 2POS SL RCP-RCP Bag - Bulk (Alt: 2162701020) RoHS: Compliant Min Qty: 2500 Package Multiple: 1250 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6232 / $1.7855 | Buy Now |
DISTI #
88AH3042
|
Avnet Americas | Cable Assembly UL 11028 0.05m 22AWG 2POS SL to 2POS SL RCP-RCP Bag - Bulk (Alt: 88AH3042) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 2450 Partner Stock |
|
$2.0800 / $2.7700 | Buy Now |
DISTI #
216270-1020
|
TTI | Rectangular Cable Assemblies SL POSITIVE LOCK R-R 2CKT 50MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.2900 | Buy Now |
DISTI #
2162701020
|
Avnet Americas | Cable Assembly UL 11028 0.05m 22AWG 2POS SL to 2POS SL RCP-RCP Bag - Bulk (Alt: 2162701020) RoHS: Compliant Min Qty: 2500 Package Multiple: 1250 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6232 / $1.7855 | Buy Now |
DISTI #
88AH3042
|
Avnet Americas | Cable Assembly UL 11028 0.05m 22AWG 2POS SL to 2POS SL RCP-RCP Bag - Bulk (Alt: 88AH3042) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 2450 Partner Stock |
|
$2.0800 / $2.7700 | Buy Now |
Part Details for 2162701020
2162701020 CAD Models
2162701020 Part Data Attributes:
|
2162701020
Molex
Buy Now
Datasheet
|
Compare Parts:
2162701020
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Approvals | UL | |
Connector Side1 | SL FEMALE | |
Connector Side2 | SL FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
Length | 0.05 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Rated Current | 3 A | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |