Part Details for 2162701032 by Molex
Overview of 2162701032 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2162701032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2162701032-ND
|
DigiKey | SL POSITIVE LOCK R-R 3CKT 150MM Min Qty: 1 Lead time: 20 Weeks Container: Bag |
5857 In Stock |
|
$1.5858 / $2.2500 | Buy Now |
DISTI #
2162701032
|
Avnet Americas | Cable Assembly UL 11028 0.15m 22AWG 3POS SL to 3POS SL RCP-RCP Bag - Bulk (Alt: 2162701032) RoHS: Compliant Min Qty: 1900 Package Multiple: 1900 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0057 / $2.5510 | Buy Now |
DISTI #
88AH3049
|
Avnet Americas | Cable Assembly UL 11028 0.15m 22AWG 3POS SL to 3POS SL RCP-RCP Bag - Bulk (Alt: 88AH3049) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 25 Partner Stock |
|
$2.9900 | Buy Now |
DISTI #
216270-1032
|
TTI | Rectangular Cable Assemblies SL POSITIVE LOCK R-R 3CKT 150MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$1.8600 / $2.2900 | Buy Now |
DISTI #
2162701032
|
Avnet Americas | Cable Assembly UL 11028 0.15m 22AWG 3POS SL to 3POS SL RCP-RCP Bag - Bulk (Alt: 2162701032) RoHS: Compliant Min Qty: 1900 Package Multiple: 1900 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0057 / $2.5510 | Buy Now |
DISTI #
88AH3049
|
Avnet Americas | Cable Assembly UL 11028 0.15m 22AWG 3POS SL to 3POS SL RCP-RCP Bag - Bulk (Alt: 88AH3049) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 25 Partner Stock |
|
$2.9900 | Buy Now |
Part Details for 2162701032
2162701032 CAD Models
2162701032 Part Data Attributes:
|
2162701032
Molex
Buy Now
Datasheet
|
Compare Parts:
2162701032
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Approvals | UL | |
Connector Side1 | SL FEMALE | |
Connector Side2 | SL FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
Length | 0.15 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Rated Current | 3 A | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |