Part Details for 2162701064 by Molex
Overview of 2162701064 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2162701064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2162701064-ND
|
DigiKey | SL POSITIVE LOCK R-R 6CKT 600MM Min Qty: 1 Lead time: 20 Weeks Container: Bag |
842 In Stock |
|
$4.2518 / $7.2900 | Buy Now |
DISTI #
2162701064
|
Avnet Americas | Cable Assembly UL 11028 0.6m 22AWG 6POS SL to 6POS SL RCP-RCP Bag - Bulk (Alt: 2162701064) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0613 / $5.6891 | Buy Now |
DISTI #
88AH3066
|
Avnet Americas | Cable Assembly UL 11028 0.6m 22AWG 6POS SL to 6POS SL RCP-RCP Bag - Bulk (Alt: 88AH3066) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 17 Partner Stock |
|
$6.0400 | Buy Now |
DISTI #
216270-1064
|
TTI | Rectangular Cable Assemblies SL POSITIVE LOCK R-R 6CKT 600MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$4.8500 / $6.4300 | Buy Now |
DISTI #
2162701064
|
Avnet Americas | Cable Assembly UL 11028 0.6m 22AWG 6POS SL to 6POS SL RCP-RCP Bag - Bulk (Alt: 2162701064) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0613 / $5.6891 | Buy Now |
DISTI #
88AH3066
|
Avnet Americas | Cable Assembly UL 11028 0.6m 22AWG 6POS SL to 6POS SL RCP-RCP Bag - Bulk (Alt: 88AH3066) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 17 Partner Stock |
|
$6.0400 | Buy Now |
Part Details for 2162701064
2162701064 CAD Models
2162701064 Part Data Attributes:
|
2162701064
Molex
Buy Now
Datasheet
|
Compare Parts:
2162701064
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Approvals | UL | |
Connector Side1 | SL FEMALE | |
Connector Side2 | SL FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
Length | 0.6 mm | |
MIL Conformance | NO | |
Number of Conductors | 6 | |
Rated Current | 3 A | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |