-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH3116
|
Newark | Wtb Cable, 4P Sl Plug-Sl Plug, 23.6", Connector To Connector:Sl Plug To Sl Plug, No. Of Positions:4Positions, Connector Pitch:2.54Mm, No. Of Rows:1 Row, Cable Length - Metric:600Mm, Cable Length - Imperial:23.6", Wire Gauge:22Awg Rohs Compliant: Yes |Molex 216272-1044 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$0.8720 | Buy Now |
DISTI #
538-216272-1044
|
Mouser Electronics | Rectangular Cable Assemblies SL POSITIVE LOCK P-P 4CKT 600MM Sn RoHS: Compliant | 1147 |
|
$3.5700 / $6.1600 | Buy Now |
DISTI #
MOL216272-1044
|
Heilind Electronics | SL POSITIVE LOCK P-P 4CKT 600M | Americas - 0 in Stock |
|
$3.5910 / $3.6446 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 11028 0.6m 22AWG Wire to Board to Wire to Board 4 to 4 POS M-M Crimp-Crimp Bag RoHS: Compliant |
25 Partner Stock |
|
$3.6900 / $4.2900 | Buy Now |
DISTI #
216272-1044
|
TTI | Rectangular Cable Assemblies SL POSITIVE LOCK P-P 4CKT 600MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 17 In Stock |
|
$2.9600 / $4.2900 | Buy Now |
|
Master Electronics | Cable Assembly UL 11028 0.6m 22AWG Wire to Board to Wire to Board 4 to 4 POS M-M Crimp-Crimp Bag RoHS: Compliant |
25 Partner Stock |
|
$3.6900 / $4.2900 | Buy Now |
DISTI #
10157808
|
TestEquity LLC | Molex 216272-1044 Rectangular Cable Assemblies Sl Positive Lock P-P 4 Circuit, 600mm, Sn | 25 |
|
$4.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
216272-1044
Molex
Buy Now
|
Compare Parts:
216272-1044
Molex
|
Samacsys Manufacturer | Molex |