-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH3123
|
Newark | Wtb Cable, 6P Sl Plug-Sl Plug, 3.9", Connector To Connector:Sl Plug To Sl Plug, No. Of Positions:6Positions, Connector Pitch:2.54Mm, No. Of Rows:1 Row, Cable Length - Metric:100Mm, Cable Length - Imperial:3.9", Wire Gauge:22Awg Rohs Compliant: Yes |Molex 216272-1061 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$4.7400 / $6.8000 | Buy Now |
DISTI #
538-216272-1061
|
Mouser Electronics | Rectangular Cable Assemblies SL POSITIVE LOCK P-P 6CKT 100MM Sn RoHS: Compliant | 24 |
|
$3.6300 / $5.9200 | Buy Now |
DISTI #
MOL216272-1061
|
Heilind Electronics | SL POSITIVE LOCK P-P 6CKT 100M | Americas - 0 in Stock |
|
$3.6460 / $3.7005 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 11028 0.1m 22AWG Wire to Board to Wire to Board 6 to 6 POS M-M Crimp-Crimp Bag RoHS: Compliant |
185 Partner Stock |
|
$3.8100 / $5.4100 | Buy Now |
|
Master Electronics | Cable Assembly UL 11028 0.1m 22AWG Wire to Board to Wire to Board 6 to 6 POS M-M Crimp-Crimp Bag RoHS: Compliant |
185 Partner Stock |
|
$3.8100 / $5.4100 | Buy Now |
DISTI #
10157814
|
TestEquity LLC | Molex 216272-1061 Rectangular Cable Assemblies Sl Positive Lock P-P 6 Circuit, 100mm, Sn | 185 |
|
$5.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
216272-1061
Molex
Buy Now
|
Compare Parts:
216272-1061
Molex
|
Samacsys Manufacturer | Molex |