-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH3130
|
Newark | Wtb Cable, 8P Sl Plug-Sl Plug, 11.8", Connector To Connector:Sl Plug To Sl Plug, No. Of Positions:8Positions, Connector Pitch:2.54Mm, No. Of Rows:1 Row, Cable Length - Metric:300Mm, Cable Length - Imperial:11.8", Wire Gauge:22Awg Rohs Compliant: Yes |Molex 216272-1083 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$1.2800 | Buy Now |
DISTI #
538-216272-1083
|
Mouser Electronics | Rectangular Cable Assemblies SL POSITIVE LOCK P-P 8CKT 300MM Sn RoHS: Compliant | 25 |
|
$5.0900 / $8.2000 | Buy Now |
DISTI #
MOL216272-1083
|
Heilind Electronics | SL POSITIVE LOCK P-P 8CKT 300M | Americas - 0 in Stock |
|
$4.8339 / $5.3172 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 11028 0.3m 22AWG Wire to Board to Wire to Board 8 to 8 POS M-M Crimp-Crimp Bag RoHS: Compliant |
500 Partner Stock |
|
$4.3100 / $5.6400 | Buy Now |
DISTI #
216272-1083
|
TTI | Rectangular Cable Assemblies SL POSITIVE LOCK P-P 8CKT 300MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$5.1800 / $8.1200 | Buy Now |
|
Master Electronics | Cable Assembly UL 11028 0.3m 22AWG Wire to Board to Wire to Board 8 to 8 POS M-M Crimp-Crimp Bag RoHS: Compliant |
500 Partner Stock |
|
$4.3100 / $5.6400 | Buy Now |
DISTI #
10157821
|
TestEquity LLC | Molex 216272-1083 Rectangular Cable Assemblies Sl Positive Lock P-P 8 Circuit, 300mm, Sn | 500 |
|
$5.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
216272-1083
Molex
Buy Now
|
Compare Parts:
216272-1083
Molex
|
Samacsys Manufacturer | Molex |