Part Details for 2162721020 by Molex
Overview of 2162721020 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2162721020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2162721020-ND
|
DigiKey | SL POSITIVE LOCK P-P 2CKT 50MM S Min Qty: 1 Lead time: 20 Weeks Container: Bag |
2488 In Stock |
|
$1.2439 / $2.4000 | Buy Now |
DISTI #
2162721020
|
Avnet Americas | Cable Assembly UL 11028 0.05m 22AWG 2POS SL to 2POS SL PL-PL Bag - Bulk (Alt: 2162721020) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5485 / $1.7033 | Buy Now |
DISTI #
88AH3102
|
Avnet Americas | Cable Assembly UL 11028 0.05m 22AWG 2POS SL to 2POS SL PL-PL Bag - Bulk (Alt: 88AH3102) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 2600 Partner Stock |
|
$2.1300 / $2.6600 | Buy Now |
DISTI #
216272-1020
|
TTI | Rectangular Cable Assemblies SL POSITIVE LOCK P-P 2CKT 50MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$1.2400 / $2.2400 | Buy Now |
DISTI #
2162721020
|
Avnet Americas | Cable Assembly UL 11028 0.05m 22AWG 2POS SL to 2POS SL PL-PL Bag - Bulk (Alt: 2162721020) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5485 / $1.7033 | Buy Now |
DISTI #
88AH3102
|
Avnet Americas | Cable Assembly UL 11028 0.05m 22AWG 2POS SL to 2POS SL PL-PL Bag - Bulk (Alt: 88AH3102) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 2600 Partner Stock |
|
$2.1300 / $2.6600 | Buy Now |
Part Details for 2162721020
2162721020 CAD Models
2162721020 Part Data Attributes:
|
2162721020
Molex
Buy Now
Datasheet
|
Compare Parts:
2162721020
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Approvals | UL | |
Connector Side1 | SL MALE | |
Connector Side2 | SL MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
Length | 0.05 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Rated Current | 3 A | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |