Part Details for 2162721023 by Molex
Overview of 2162721023 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2162721023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2162721023-ND
|
DigiKey | SL POSITIVE LOCK P-P 2CKT 300MM Min Qty: 1 Lead time: 20 Weeks Container: Bag |
1798 In Stock |
|
$1.8177 / $3.3700 | Buy Now |
DISTI #
2162721023
|
Avnet Americas | Cable Assembly UL 11028 0.3m 22AWG 2POS SL to 2POS SL PL-PL Bag - Bulk (Alt: 2162721023) RoHS: Compliant Min Qty: 1900 Package Multiple: 1900 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0120 / $2.5592 | Buy Now |
DISTI #
88AH3105
|
Avnet Americas | Cable Assembly UL 11028 0.3m 22AWG 2POS SL to 2POS SL PL-PL Bag - Bulk (Alt: 88AH3105) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 25 Partner Stock |
|
$2.9800 | Buy Now |
DISTI #
216272-1023
|
TTI | Rectangular Cable Assemblies SL POSITIVE LOCK P-P 2CKT 300MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$1.7900 / $3.1700 | Buy Now |
DISTI #
2162721023
|
Avnet Americas | Cable Assembly UL 11028 0.3m 22AWG 2POS SL to 2POS SL PL-PL Bag - Bulk (Alt: 2162721023) RoHS: Compliant Min Qty: 1900 Package Multiple: 1900 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0120 / $2.5592 | Buy Now |
DISTI #
88AH3105
|
Avnet Americas | Cable Assembly UL 11028 0.3m 22AWG 2POS SL to 2POS SL PL-PL Bag - Bulk (Alt: 88AH3105) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 25 Partner Stock |
|
$2.9800 | Buy Now |
Part Details for 2162721023
2162721023 CAD Models
2162721023 Part Data Attributes:
|
2162721023
Molex
Buy Now
Datasheet
|
Compare Parts:
2162721023
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Approvals | UL | |
Connector Side1 | SL MALE | |
Connector Side2 | SL MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Rated Current | 3 A | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |