There are no models available for this part yet.
Overview of 2162821021 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Transportation and Logistics
Automotive
Price & Stock for 2162821021 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-2162821021-ND
|
DigiKey | MX150 Male-to-MX150 Male Off-the Min Qty: 20 Container: Bulk MARKETPLACE PRODUCT |
1177 In Stock |
|
$3.6300 / $3.9300 | Buy Now | |
DISTI #
900-2162821021-ND
|
DigiKey | MX150 P-P SR 2CKT 150MM SN SEALE Min Qty: 1 Lead time: 22 Weeks Container: Bag |
17 In Stock |
|
$2.3581 / $4.8800 | Buy Now | |
DISTI #
88AH3174
|
Avnet Americas | Cable Assembly TXL 0.15m 14AWG 2POS Circular to 2POS Circular PL-PL Bag - Bulk (Alt: 88AH3174) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 48 Partner Stock |
|
$3.4700 / $4.1300 | Buy Now | |
DISTI #
2162821021
|
Avnet Americas | Cable Assembly TXL 0.15m 14AWG 2POS Circular to 2POS Circular PL-PL Bag - Bulk (Alt: 2162821021) RoHS: Compliant Min Qty: 1050 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9908 | Buy Now | |
DISTI #
65697937
|
Verical | Cable Assembly 0.15m Wire to Board to Wire to Board 2 to 2POS M-M Crimp-Crimp 14AWG RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 1100 |
|
$3.4100 / $3.6800 | Buy Now | |
DISTI #
63488709
|
Verical | Cable Assembly 0.15m Wire to Board to Wire to Board 2 to 2POS M-M Crimp-Crimp 14AWG RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 77 |
|
$3.4100 / $3.6800 | Buy Now | |
DISTI #
58108775
|
Verical | Cable Assembly 0.15m Wire to Board to Wire to Board 2 to 2POS M-M Crimp-Crimp 14AWG RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2107 | Americas - 50 |
|
$2.4179 | Buy Now | |
DISTI #
68028385
|
Verical | Cable Assembly 0.15m Wire to Board to Wire to Board 2 to 2POS M-M Crimp-Crimp 14AWG RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 48 |
|
$2.8184 | Buy Now | |
DISTI #
2162821021
|
Avnet Abacus | Cable Assembly TXL 0.15m 14AWG 2POS Circular to 2POS Circular PL-PL Bag (Alt: 2162821021) RoHS: Compliant Min Qty: 1050 Package Multiple: 50 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549806004381
|
Chip1Stop | Specialized sensor | 1177 |
|
$3.0300 / $3.4400 | Buy Now |
CAD Models for 2162821021 by Molex
Part Data Attributes for 2162821021 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
20 Weeks
|
Connector Side1
|
MX150
|
Connector Side2
|
MX150
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
2.081 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE
|
Length
|
0.15 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
2
|
Rated Current
|
22 A
|
Rated Voltage
|
14 V
|
Shielding
|
NO
|
Wire Gauge
|
14 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|