Part Details for 2162821031 by Molex
Overview of 2162821031 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for 2162821031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2162821031-ND
|
DigiKey | MX150 Male-to-MX150 Male Off-the Min Qty: 15 Container: Bulk MARKETPLACE PRODUCT |
1080 In Stock |
|
$4.2800 / $5.0900 | Buy Now |
DISTI #
900-2162821031-ND
|
DigiKey | MX150 P-P SR 3CKT 150MM SN SEALE Min Qty: 1 Lead time: 22 Weeks Container: Bag |
20 In Stock |
|
$2.7678 / $3.9300 | Buy Now |
DISTI #
88AH3177
|
Avnet Americas | Cable Assembly TXL 0.15m 14AWG 3POS Circular to 3POS Circular PL-PL Bag - Bulk (Alt: 88AH3177) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 50 Partner Stock |
|
$5.5700 / $7.1100 | Buy Now |
DISTI #
2162821031
|
Avnet Americas | Cable Assembly TXL 0.15m 14AWG 3POS Circular to 3POS Circular PL-PL Bag - Bulk (Alt: 2162821031) RoHS: Compliant Min Qty: 900 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8750 | Buy Now |
DISTI #
66039304
|
Verical | Cable Assembly 0.15m Wire to Board to Wire to Board 3 to 3POS M-M Crimp-Crimp 14AWG RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 1000 |
|
$4.0100 / $4.7700 | Buy Now |
DISTI #
71286376
|
Verical | Cable Assembly 0.15m Wire to Board to Wire to Board 3 to 3POS M-M Crimp-Crimp 14AWG RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 80 |
|
$4.0100 / $4.7700 | Buy Now |
DISTI #
66960578
|
Verical | Cable Assembly 0.15m Wire to Board to Wire to Board 3 to 3POS M-M Crimp-Crimp 14AWG RoHS: Compliant Min Qty: 46 Package Multiple: 1 | Americas - 50 |
|
$1.6092 / $1.6729 | Buy Now |
DISTI #
58119858
|
Verical | Cable Assembly 0.15m Wire to Board to Wire to Board 3 to 3POS M-M Crimp-Crimp 14AWG RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2125 | Americas - 50 |
|
$1.3550 | Buy Now |
DISTI #
2162821031
|
Avnet Abacus | Cable Assembly TXL 0.15m 14AWG 3POS Circular to 3POS Circular PL-PL Bag (Alt: 2162821031) RoHS: Compliant Min Qty: 900 Package Multiple: 50 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549806730370
|
Chip1Stop | Connector Other | 1080 |
|
$3.5800 / $5.8800 | Buy Now |
Part Details for 2162821031
2162821031 CAD Models
2162821031 Part Data Attributes
|
2162821031
Molex
Buy Now
Datasheet
|
Compare Parts:
2162821031
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Connector Side1 | MX150 | |
Connector Side2 | MX150 | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 2.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
Length | 0.15 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Rated Current | 22 A | |
Rated Voltage | 14 V | |
Shielding | NO | |
Wire Gauge | 14 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |