-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH3188
|
Newark | Wtb Cable, 4P Mx150 Rcpt-Rcpt, 23.6", Connector To Connector:Mx150 Receptacle To Mx150 Receptacle, No. Of Positions:4Positions, Connector Pitch:3.5Mm, No. Of Rows:2 Row, Cable Length - Metric:600Mm, Cable Length - Imperial:23.6" Rohs Compliant: Yes |Molex 216285-1043 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 46 |
|
$1.8300 | Buy Now |
DISTI #
538-216285-1043
|
Mouser Electronics | Specialized Cables MX150 R-R DR 4ckt 600mm Sn Sld Cbl RoHS: Compliant | 44 |
|
$7.3800 / $9.8300 | Buy Now |
DISTI #
MOL216285-1043
|
Heilind Electronics | MX150 R-R DR 4CKT 600MM SN SEA | Americas - 0 in Stock |
|
$6.7788 / $7.4566 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
230 Partner Stock |
|
$6.0600 / $7.9400 | Buy Now |
DISTI #
216285-1043
|
TTI | Specialized Cables MX150 R-R DR 4ckt 600mm Sn Sld Cbl RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 42 In Stock |
|
$7.4800 / $7.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
230 Partner Stock |
|
$6.0600 / $7.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
216285-1043
Molex
Buy Now
|
Compare Parts:
216285-1043
Molex
|
Samacsys Manufacturer | Molex |