Part Details for 216287-1063 by Molex
Overview of 216287-1063 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADM1063TQEBZ | Analog Devices | EVALUATION BOARD I.C. | |
ADM1063ACPZ | Analog Devices | Programmable Supervisor Sequen | |
LTC1063CSW#PBF | Analog Devices | DC Acc, Clock-Tunable 5th Orde |
Price & Stock for 216287-1063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH3203
|
Newark | Wtb Cable, 6P Mx150 Plug-Plug, 23.6", Connector To Connector:Mx150 Plug To Mx150 Plug, No. Of Positions:6Positions, Connector Pitch:3.5Mm, No. Of Rows:2 Row, Cable Length - Metric:600Mm, Cable Length - Imperial:23.6" Rohs Compliant: Yes |Molex 216287-1063 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$2.3900 | Buy Now |
DISTI #
538-216287-1063
|
Mouser Electronics | Specialized Cables MX150 P-P DR 6ckt 600mm Sn Sld Cbl RoHS: Compliant | 0 |
|
$9.8800 / $11.7900 | Order Now |
DISTI #
MOL216287-1063
|
Heilind Electronics | MX150 P-P DR 6CKT 600MM SN SEA | Americas - 0 in Stock |
|
$10.7320 / $11.8051 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
150 Partner Stock |
|
$8.5600 / $11.1700 | Buy Now |
DISTI #
216287-1063
|
TTI | Specialized Cables MX150 P-P DR 6ckt 600mm Sn Sld Cbl RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$11.3000 | Buy Now |
DISTI #
2162871063-MOL
|
TME | 216287-1063 Min Qty: 4 | 150 |
|
$11.4988 / $13.5318 | Buy Now |
|
Master Electronics | RoHS: Compliant |
150 Partner Stock |
|
$8.5600 / $11.1700 | Buy Now |