-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ2482
|
Newark | Cable Assy, 1P Wtb Rcpt-Rcpt, 5.9", Connector To Connector:Wire To Board Receptacle To Wire To Board Receptacle, No. Of Positions:1Positions, Connector Pitch:-, No. Of Rows:1 Row, Cable Length - Metric:150Mm, Wire Gauge:14Awg Rohs Compliant: Yes |Molex 216290-1011 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$0.3500 | Buy Now |
DISTI #
2162901011
|
Avnet Americas | Cable Assembly UL 1015 0.15m Standard 093" to Standard 093" Receptacle-Receptacle Black Bag - Bulk (Alt: 2162901011) Min Qty: 1650 Package Multiple: 825 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3413 / $1.7061 | Buy Now |
DISTI #
13AJ2482
|
Avnet Americas | Cable Assembly UL 1015 0.15m Standard 093" to Standard 093" Receptacle-Receptacle Black Bag - Bulk (Alt: 13AJ2482) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 25 Partner Stock |
|
$1.8900 | Buy Now |
DISTI #
538-216290-1011
|
Mouser Electronics | Rectangular Cable Assemblies STANDARD .093 1 CKT R TO R 150MM RoHS: Compliant | 50 |
|
$1.3100 / $2.6700 | Buy Now |
DISTI #
72241150
|
RS | STANDARD .093 1 CIRCUIT R TO R 150MM | Molex Incorporated 216290-1011 RoHS: Compliant Min Qty: 1650 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7500 / $2.5000 | RFQ |
DISTI #
MOL216290-1011
|
Heilind Electronics | STANDARD .093 1 CIRCUIT R TO R | Americas - 0 in Stock |
|
$1.2670 / $1.4634 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
170 Partner Stock |
|
$1.5100 / $1.8700 | Buy Now |
DISTI #
216290-1011
|
TTI | Rectangular Cable Assemblies STANDARD .093 1 CKT R TO R 150MM RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$1.5200 / $1.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
170 Partner Stock |
|
$1.5100 / $1.8700 | Buy Now |
DISTI #
10157848
|
TestEquity LLC | Molex 216290-1011 Specialized Cables Standard .093 1 Circuit, R To R 150mm, | 170 |
|
$1.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
216290-1011
Molex
Buy Now
|
Compare Parts:
216290-1011
Molex
|
Samacsys Manufacturer | Molex |