-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ2485
|
Newark | Cable Assy, 2P Wtb Rcpt-Rcpt, 5.9", Connector To Connector:Wire To Board Receptacle To Wire To Board Receptacle, No. Of Positions:2Positions, Connector Pitch:6.7Mm, No. Of Rows:1 Row, Cable Length - Metric:150Mm, Wire Gauge:14Awg Rohs Compliant: Yes |Molex 216290-1021 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$0.5950 | Buy Now |
DISTI #
2162901021
|
Avnet Americas | Cable Assembly UL 1015 0.15m Standard 093" to Standard 093" Receptacle-Receptacle Black Bag - Bulk (Alt: 2162901021) Min Qty: 1100 Package Multiple: 550 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2803 / $2.9004 | Buy Now |
DISTI #
13AJ2485
|
Avnet Americas | Cable Assembly UL 1015 0.15m Standard 093" to Standard 093" Receptacle-Receptacle Black Bag - Bulk (Alt: 13AJ2485) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 25 Partner Stock |
|
$2.2400 | Buy Now |
DISTI #
538-216290-1021
|
Mouser Electronics | Rectangular Cable Assemblies STANDARD .093 2 CKT R TO R 150MM RoHS: Compliant | 24 |
|
$2.1000 / $3.0000 | Buy Now |
DISTI #
72241156
|
RS | STANDARD .093 2 CIRCUIT R TO R 150MM | Molex Incorporated 216290-1021 RoHS: Compliant Min Qty: 1100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9800 / $4.2500 | RFQ |
DISTI #
MOL216290-1021
|
Heilind Electronics | STANDARD .093 2 CIRCUIT R TO R | Americas - 0 in Stock |
|
$2.2617 / $2.4879 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$2.5700 / $3.1600 | Buy Now |
DISTI #
216290-1021
|
TTI | Rectangular Cable Assemblies STANDARD .093 2 CKT R TO R 150MM RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$2.1100 / $2.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 Partner Stock |
|
$2.5700 / $3.1600 | Buy Now |
DISTI #
10157851
|
TestEquity LLC | Molex 216290-1021 Specialized Cables Standard .093 2 Circuit, R To R 150mm, | 50 |
|
$2.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
216290-1021
Molex
Buy Now
|
Compare Parts:
216290-1021
Molex
|
Samacsys Manufacturer | Molex |