-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-333MXB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPO6610-334MC | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT | |
LPS3010-334MLB | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ3433
|
Newark | Standard .093 3 Circuit R To R 600Mm Rohs Compliant: Yes |Molex 216290-1033 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 145 |
|
$7.2800 | Buy Now |
DISTI #
13AJ2490
|
Newark | Cable Assy, 3P Wtb Rcpt-Rcpt, 23.6", Connector To Connector:Wire To Board Receptacle To Wire To Board Receptacle, No. Of Positions:3Positions, Connector Pitch:6.7Mm, No. Of Rows:1 Row, Cable Length - Metric:600Mm, Wire Gauge:14Awg Rohs Compliant: Yes |Molex 216290-1033 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.8800 / $9.6000 | Buy Now |
DISTI #
2162901033
|
Avnet Americas | Cable Assembly UL 1015 0.6m 3 Position Standard 093" to 3 Position Standard 093" Receptacle-Receptacle Black Bag - Bulk (Alt: 2162901033) Min Qty: 650 Package Multiple: 130 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2880 | Buy Now |
DISTI #
538-216290-1033
|
Mouser Electronics | Rectangular Cable Assemblies STANDARD .093 3 CKT R TO R 600MM RoHS: Compliant | 49 |
|
$5.1200 / $6.7400 | Buy Now |
DISTI #
72241164
|
RS | STANDARD .093 3 CIRCUIT R TO R 600MM | Molex Incorporated 216290-1033 RoHS: Compliant Min Qty: 650 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7200 / $6.0900 | RFQ |
DISTI #
MOL216290-1033
|
Heilind Electronics | STANDARD .093 3 CIRCUIT R TO R | Americas - 0 in Stock |
|
$5.2893 / $5.8182 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
145 Partner Stock |
|
$5.4700 / $7.7300 | Buy Now |
DISTI #
216290-1033
|
TTI | Rectangular Cable Assemblies STANDARD .093 3 CKT R TO R 600MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$5.6600 / $6.5000 | Buy Now |
DISTI #
2162901033-MOL
|
TME | 216290-1033 Min Qty: 5 | 145 |
|
$6.4942 / $8.4211 | Buy Now |
|
Master Electronics | RoHS: Compliant |
145 Partner Stock |
|
$5.4700 / $7.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
216290-1033
Molex
Buy Now
|
Compare Parts:
216290-1033
Molex
|
Samacsys Manufacturer | Molex |