-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
106137-HMC695LP4 | Analog Devices | HMC695LP4 Evaluation PCB | |
106137-HMC443LP4 | Analog Devices | HMC443LP4 Evaluation PCB | |
106137-HMC444LP4 | Analog Devices | HMC444LP4 Evaluation PCB |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AJ0266
|
Newark | Cable Assy, 6P Wtb Rcpt-Rcpt, 5.9" Rohs Compliant: Yes |Molex 216290-1061 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2000 | Buy Now |
DISTI #
13AJ2494
|
Newark | Cable Assy, 6P Wtb Rcpt-Rcpt, 5.9", Connector To Connector:Wire To Board Receptacle To Wire To Board Receptacle, No. Of Positions:6Positions, Connector Pitch:6.7Mm, No. Of Rows:1 Row, Cable Length - Metric:150Mm, Wire Gauge:14Awg Rohs Compliant: Yes |Molex 216290-1061 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2000 | Buy Now |
DISTI #
2162901061
|
Avnet Americas | Cable Assembly UL 1015 0.15m 6 Position Standard 093" to 6 Position Standard 093" Receptacle-Receptacle Black Bag - Bulk (Alt: 2162901061) Min Qty: 600 Package Multiple: 150 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0873 | Buy Now |
DISTI #
538-216290-1061
|
Mouser Electronics | Rectangular Cable Assemblies STANDARD .093 6 CKT R TO R 150MM RoHS: Compliant | 0 |
|
$5.5400 | Order Now |
DISTI #
72241174
|
RS | STANDARD .093 6 CIRCUIT R TO R 150MM | Molex Incorporated 216290-1061 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$7.5500 / $10.7700 | RFQ |
DISTI #
MOL216290-1061
|
Heilind Electronics | STANDARD .093 6 CIRCUIT R TO R | Americas - 0 in Stock |
|
$5.7284 / $6.3012 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$5.9200 / $7.2800 | Buy Now |
DISTI #
216290-1061
|
TTI | Rectangular Cable Assemblies STANDARD .093 6 CKT R TO R 150MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$6.6000 | Buy Now |
DISTI #
2162901061-MOL
|
TME | 216290-1061 Min Qty: 6 | 100 |
|
$7.6858 / $7.6880 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 Partner Stock |
|
$5.9200 / $7.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
216290-1061
Molex
Buy Now
|
Compare Parts:
216290-1061
Molex
|
Samacsys Manufacturer | Molex |