Part Details for 2162901013 by Molex
Overview of 2162901013 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 2162901013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2162901013-ND
|
DigiKey | STANDARD .093 1 CIRCUIT R TO R 6 Min Qty: 1 Lead time: 20 Weeks Container: Bag |
5 In Stock |
|
$1.8717 / $3.4700 | Buy Now |
DISTI #
2162901013
|
Avnet Americas | Cable Assembly UL 1015 0.6m Standard 093" to Standard 093" Receptacle-Receptacle Black Bag - Bulk (Alt: 2162901013) Min Qty: 1350 Package Multiple: 270 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8778 / $2.3885 | Buy Now |
DISTI #
65694671
|
Verical | Cable Assembly AC Power 0.6m Wire to Board to Wire to Board 1 to 1 POS F-F Crimp-Crimp 14AWG Min Qty: 29 Package Multiple: 1 | Americas - 125 |
|
$2.2100 | Buy Now |
DISTI #
61636459
|
Verical | Cable Assembly AC Power 0.6m Wire to Board to Wire to Board 1 to 1 POS F-F Crimp-Crimp 14AWG Min Qty: 29 Package Multiple: 1 | Americas - 45 |
|
$2.2100 | Buy Now |
DISTI #
216290-1013
|
TTI | Rectangular Cable Assemblies STANDARD .093 1 CKT R TO R 600MM RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$1.7400 / $3.0600 | Buy Now |
DISTI #
2162901013
|
Avnet Americas | Cable Assembly UL 1015 0.6m Standard 093" to Standard 093" Receptacle-Receptacle Black Bag - Bulk (Alt: 2162901013) Min Qty: 1350 Package Multiple: 270 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8778 / $2.3885 | Buy Now |
Part Details for 2162901013
2162901013 CAD Models
2162901013 Part Data Attributes:
|
2162901013
Molex
Buy Now
Datasheet
|
Compare Parts:
2162901013
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 2.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
Length | 0.6 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Rated Current | 12 A | |
Rated Voltage | 848.4 V | |
Shielding | NO | |
Wire Gauge | 14 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |