Part Details for 216296-002 by TE Connectivity
Overview of 216296-002 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 216296-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
216296-002
|
Avnet Americas | High Performance Cable 1Conductors 18AWG 1.52mm Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 216296-002) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 48 Weeks, 5 Days Container: Bulk | 0 |
|
$0.8327 / $0.9120 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.8480 | Buy Now |
|
Onlinecomponents.com | 22759/32-18-9 RoHS: Compliant |
10315 Partner Stock |
|
$1.2500 / $1.3800 | Buy Now |
DISTI #
000000000006399189
|
Sager | Hook-up Wire 22759/32-18-9 Min Qty: 1 | 0 |
|
$0.9253 / $1.1600 | Buy Now |
DISTI #
216296-002
|
Avnet Abacus | (Alt: 216296-002) RoHS: Compliant Min Qty: 3048 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 22759/32-18-9 RoHS: Compliant |
10315 Partner Stock |
|
$1.2500 / $1.3800 | Buy Now |
Part Details for 216296-002
216296-002 CAD Models
216296-002 Part Data Attributes
|
216296-002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
216296-002
TE Connectivity
Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | MIL-DTL-22759 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.52 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X30 | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |