Part Details for 21630000 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 21630000 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21630000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK2273
|
Newark | Beacon, Steady, Yellow, 48Vac/Dc Rohs Compliant: Yes |Werma 21630000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 510 |
|
$71.3600 / $99.3200 | Buy Now |
DISTI #
71926590
|
RS | Beacon, Permanent, EM 12-48VAC/DC, Yellow | WERMA 21630000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.9200 / $54.2600 | RFQ |
DISTI #
WER-21630000
|
TME | Signaller: lighting, continuous light, orange, 12÷48VDC, 12÷48VAC Min Qty: 1 | 0 |
|
$39.6500 | RFQ |