Part Details for 216301-1124 by Molex
Overview of 216301-1124 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 216301-1124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ0399
|
Newark | Cable Assy, Crimp Skt-Free End, 300Mm, Connector To Connector:Mx150 Crimp Terminal Socket To Free End, Cable Length - Imperial:11.8", Cable Length - Metric:300Mm, Product Range:Mx150 Ots 216301 Series, Jacket Color:Black Rohs Compliant: Yes |Molex 216301-1124 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.4560 | Buy Now |
DISTI #
2163011124
|
Avnet Americas | Cable Assembly TXL 14AWG 0.3m MX150 Terminal Socket Bag (Alt: 2163011124) Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.8353 / $0.9189 | Buy Now |
DISTI #
38AJ0399
|
Avnet Americas | Cable Assembly TXL 14AWG 0.3m MX150 Terminal Socket Bag - Bulk (Alt: 38AJ0399) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$1.0400 | Buy Now |
DISTI #
538-216301-1124
|
Mouser Electronics | Rectangular Cable Assemblies MX150 F-S 300MM 14 AWG LEADS BK Sn RoHS: Compliant | 88 |
|
$0.6850 / $1.4200 | Buy Now |
DISTI #
72344641
|
RS | MX150 F-S 300MM 14 AWG LEADS BK Sn | Molex Incorporated 216301-1124 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9300 / $1.3300 | RFQ |
DISTI #
MOL216301-1124
|
Heilind Electronics | MX150 F-S 300MM 14 AWG LEADS B | Americas - 0 in Stock |
|
$0.7421 / $0.7793 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
500 Partner Stock |
|
$0.8600 / $1.2300 | Buy Now |
DISTI #
216301-1124
|
TTI | Rectangular Cable Assemblies MX150 F-S 300MM 14 AWG LEADS BK Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.6500 / $0.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
500 Partner Stock |
|
$0.8600 / $1.2300 | Buy Now |
DISTI #
10157940
|
TestEquity LLC | Molex 216301-1124 Specialized Cables MX150 F-S 300mm, 14 AWG Leads Bk Sn | 500 |
|
$1.1900 | Buy Now |