Part Details for 216301-1206 by Molex
Overview of 216301-1206 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 216301-1206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ0406
|
Newark | Cable Assy, Crimp Skt-Free End, 600Mm, Connector To Connector:Mx150 Crimp Terminal Socket To Free End, Cable Length - Imperial:23.6", Cable Length - Metric:600Mm, Product Range:Mx150 Ots 216301 Series, Jacket Color:Black Rohs Compliant: Yes |Molex 216301-1206 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.5630 | Buy Now |
DISTI #
2163011206
|
Avnet Americas | Cable Assembly TXL 18AWG 0.6m MX150 Terminal Socket Bag (Alt: 2163011206) Min Qty: 2500 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$1.0324 / $1.1356 | Buy Now |
DISTI #
38AJ0406
|
Avnet Americas | Cable Assembly TXL 18AWG 0.6m MX150 Terminal Socket Bag - Bulk (Alt: 38AJ0406) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$1.3000 / $1.6600 | Buy Now |
DISTI #
538-216301-1206
|
Mouser Electronics | Rectangular Cable Assemblies MX150 F-S 600MM 18 AWG LEADS BK Au RoHS: Compliant | 100 |
|
$0.9120 / $1.5700 | Buy Now |
DISTI #
72344693
|
RS | MX150 F-S 600MM 18 AWG LEADS BK Au | Molex Incorporated 216301-1206 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6500 | RFQ |
DISTI #
MOL216301-1206
|
Heilind Electronics | MX150 F-S 600MM 18 AWG LEADS B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$1.0700 / $1.3300 | Buy Now |
DISTI #
216301-1206
|
TTI | Rectangular Cable Assemblies MX150 F-S 600MM 18 AWG LEADS BK Au RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.9700 / $1.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 Partner Stock |
|
$1.0700 / $1.3300 | Buy Now |
DISTI #
10157947
|
TestEquity LLC | Molex 216301-1206 Specialized Cables MX150 F-S 600mm, 18 AWG Leads Bk Au | 100 |
|
$1.2300 | Buy Now |