Part Details for 216301-1215 by Molex
Overview of 216301-1215 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 216301-1215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ0410
|
Newark | Cable Assy, Crimp Skt-Free End, 450Mm, Connector To Connector:Mx150 Crimp Terminal Socket To Free End, Cable Length - Imperial:17.7", Cable Length - Metric:450Mm, Product Range:Mx150 Ots 216301 Series, Jacket Color:Black Rohs Compliant: Yes |Molex 216301-1215 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.5750 | Buy Now |
DISTI #
2163011215
|
Avnet Americas | Cable Assembly TXL 16AWG 0.45m MX150 Terminal Socket Bag (Alt: 2163011215) Min Qty: 2500 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$1.0527 / $1.1579 | Buy Now |
DISTI #
38AJ0410
|
Avnet Americas | Cable Assembly TXL 16AWG 0.45m MX150 Terminal Socket Bag - Bulk (Alt: 38AJ0410) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$1.0500 / $1.5000 | Buy Now |
DISTI #
538-216301-1215
|
Mouser Electronics | Rectangular Cable Assemblies MX150 F-S 450MM 16 AWG LEADS BK Au RoHS: Compliant | 100 |
|
$0.9300 / $1.5800 | Buy Now |
DISTI #
72344687
|
RS | MX150 F-S 450MM 16 AWG LEADS BK Au | Molex Incorporated 216301-1215 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6800 | RFQ |
DISTI #
MOL216301-1215
|
Heilind Electronics | MX150 F-S 450MM 16 AWG LEADS B | Americas - 0 in Stock |
|
$0.9352 / $0.9820 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
500 Partner Stock |
|
$1.1000 / $1.5400 | Buy Now |
DISTI #
216301-1215
|
TTI | Rectangular Cable Assemblies MX150 F-S 450MM 16 AWG LEADS BK Au RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.9700 / $1.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
500 Partner Stock |
|
$1.1000 / $1.5400 | Buy Now |
DISTI #
10157951
|
TestEquity LLC | Molex 216301-1215 Specialized Cables MX150 F-S 450mm, 16 AWG Leads Bk Au | 500 |
|
$1.4900 | Buy Now |