There are no models available for this part yet.
Overview of 216301-1224 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1224L | Rochester Electronics LLC | MC1224 - OR/NOR Gate, ECL10K, CDIP14 | |
MSS7341-224MLD | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS5131-224ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 216301-1224 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AJ0414
|
Newark | Cable Assy, Crimp Skt-Free End, 300Mm, Connector To Connector:Mx150 Crimp Terminal Socket To Free End, Cable Length - Imperial:11.8", Cable Length - Metric:300Mm, Product Range:Mx150 Ots 216301 Series, Jacket Color:Black Rohs Compliant: Yes |Molex 216301-1224 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.2370 | Buy Now | |
DISTI #
38AJ0414
|
Avnet Americas | Cable Assembly TXL 14AWG 0.3m MX150 Terminal Socket Bag - Bulk (Alt: 38AJ0414) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$1.2000 | Buy Now | |
DISTI #
2163011224
|
Avnet Americas | Cable Assembly TXL 14AWG 0.3m MX150 Terminal Socket Bag (Alt: 2163011224) Min Qty: 2500 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.7262 | Buy Now | |
DISTI #
538-216301-1224
|
Mouser Electronics | Rectangular Cable Assemblies MX150 F-S 300MM 14 AWG LEADS BK Au RoHS: Compliant | 95 |
|
$0.8520 / $1.4600 | Buy Now | |
DISTI #
72344681
|
RS | MX150 F-S 300MM 14 AWG LEADS BK Au | Molex Incorporated 216301-1224 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5400 | RFQ | |
DISTI #
MOL216301-1224
|
Heilind Electronics | MX150 F-S 300MM 14 AWG LEADS B | Americas - 0 in Stock |
|
$0.8567 / $0.8996 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
564 Partner Stock |
|
$1.0100 / $1.2300 | Buy Now | ||
DISTI #
216301-1224
|
TTI | Rectangular Cable Assemblies MX150 F-S 300MM 14 AWG LEADS BK Au RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.7500 / $1.0600 | Buy Now | |
DISTI #
2163011224-MOL
|
TME | 216301-1224 Min Qty: 33 | 564 |
|
$1.3075 / $1.3080 | Buy Now | |
Master Electronics | RoHS: Compliant |
564 Partner Stock |
|
$1.0100 / $1.2300 | Buy Now |