Part Details for 216301-2122 by Molex
Overview of 216301-2122 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M2-122 | Coilcraft Inc | Variable Inductor, 1.1uH Min, 1.3uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
SER8052-122MEB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, Ferrite-Core, 3335 | |
MSS5121-223MLC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 216301-2122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ0427
|
Newark | Cable Assy, Crimp Skt-Free End, 150Mm, Connector To Connector:Mx150 Crimp Terminal Socket To Free End, Cable Length - Imperial:5.9", Cable Length - Metric:150Mm, Product Range:Mx150 Ots 216301 Series, Jacket Color:Red Rohs Compliant: Yes |Molex 216301-2122 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.1700 | Buy Now |
DISTI #
38AJ0427
|
Avnet Americas | Cable Assembly TXL 14AWG 0.15m MX150 Terminal Socket Bag - Bulk (Alt: 38AJ0427) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$0.7500 | Buy Now |
DISTI #
2163012122
|
Avnet Americas | Cable Assembly TXL 14AWG 0.15m MX150 Terminal Socket Bag (Alt: 2163012122) Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.5218 | Buy Now |
DISTI #
538-216301-2122
|
Mouser Electronics | Rectangular Cable Assemblies MX150 F-S 150MM 14 AWG LEADS RD Sn RoHS: Compliant | 98 |
|
$0.5770 / $1.0000 | Buy Now |
DISTI #
72344654
|
RS | MX150 F-S 150MM 14 AWG LEADS RD Sn | Molex Incorporated 216301-2122 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7700 / $1.1000 | RFQ |
DISTI #
MOL216301-2122
|
Heilind Electronics | MX150 F-S 150MM 14 AWG LEADS R | Americas - 0 in Stock |
|
$0.6154 / $0.6463 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$0.7200 / $0.8910 | Buy Now |
DISTI #
216301-2122
|
TTI | Rectangular Cable Assemblies MX150 F-S 150MM 14 AWG LEADS RD Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.5280 / $0.7490 | Buy Now |
DISTI #
2163012122-MOL
|
TME | 216301-2122 Min Qty: 45 | 100 |
|
$0.9369 / $0.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 Partner Stock |
|
$0.7200 / $0.8910 | Buy Now |