Part Details for 216301-2202 by Molex
Overview of 216301-2202 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-273KLB | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
LPR4012-202DMLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT | |
LPR4012-202DMRB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 216301-2202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ0432
|
Newark | Cable Assy, Crimp Skt-Free End, 150Mm, Connector To Connector:Mx150 Crimp Terminal Socket To Free End, Cable Length - Imperial:5.9", Cable Length - Metric:150Mm, Product Range:Mx150 Ots 216301 Series, Jacket Color:Red Rohs Compliant: Yes |Molex 216301-2202 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.1800 | Buy Now |
DISTI #
38AJ0432
|
Avnet Americas | Cable Assembly TXL 18AWG 0.15m MX150 Terminal Socket Bag - Bulk (Alt: 38AJ0432) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$0.7200 | Buy Now |
DISTI #
2163012202
|
Avnet Americas | Cable Assembly TXL 18AWG 0.15m MX150 Terminal Socket Bag (Alt: 2163012202) Min Qty: 2500 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.5524 | Buy Now |
DISTI #
538-216301-2202
|
Mouser Electronics | Rectangular Cable Assemblies MX150 F-S 150MM 18 AWG LEADS RD Au RoHS: Compliant | 63 |
|
$0.5600 / $0.7400 | Buy Now |
DISTI #
72344704
|
RS | MX150 F-S 150MM 18 AWG LEADS RD Au | Molex Incorporated 216301-2202 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1700 | RFQ |
DISTI #
MOL216301-2202
|
Heilind Electronics | MX150 F-S 150MM 18 AWG LEADS R | Americas - 0 in Stock |
|
$0.6517 / $0.6842 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
200 Partner Stock |
|
$0.7500 / $0.9350 | Buy Now |
DISTI #
216301-2202
|
TTI | Rectangular Cable Assemblies MX150 F-S 150MM 18 AWG LEADS RD Au RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.5600 / $0.7500 | Buy Now |
DISTI #
2163012202-MOL
|
TME | 216301-2202 Min Qty: 42 | 200 |
|
$1.0047 / $1.0060 | Buy Now |
|
Master Electronics | RoHS: Compliant |
200 Partner Stock |
|
$0.7500 / $0.9350 | Buy Now |