Part Details for 2163011113 by Molex
Overview of 2163011113 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2163011113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2163011113-ND
|
DigiKey | MX150 F-S 225MM 16 AWG LEADS BK Min Qty: 1 Lead time: 20 Weeks Container: Bag |
996 In Stock |
|
$0.5272 / $1.0500 | Buy Now |
DISTI #
2163011113
|
Avnet Americas | Cable Assembly TXL 16AWG 0.225m MX150 Terminal Socket Bag (Alt: 2163011113) Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.7335 / $0.8068 | Buy Now |
DISTI #
65706471
|
Verical | Cable Assembly TXL 0.225m 16AWG Crimp Terminal 1 POS F Crimp RoHS: Compliant Min Qty: 78 Package Multiple: 1 | Americas - 100 |
|
$0.8100 | Buy Now |
DISTI #
216301-1113
|
TTI | Rectangular Cable Assemblies MX150 F-S 225MM 16 AWG LEADS BK Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.5600 / $1.0400 | Buy Now |
DISTI #
2163011113
|
Avnet Abacus | Cable Assembly TXL 16AWG 0.225m MX150 Terminal Socket Bag (Alt: 2163011113) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |