Part Details for 2163011114 by Molex
Overview of 2163011114 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2163011114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2163011114-ND
|
DigiKey | MX150 F-S 300MM 16 AWG LEADS BK Min Qty: 1 Lead time: 20 Weeks Container: Bag |
1000 In Stock |
|
$0.7442 / $1.4400 | Buy Now |
DISTI #
2163011114
|
Avnet Americas | Cable Assembly TXL 16AWG 0.3m MX150 Terminal Socket Bag (Alt: 2163011114) Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.8422 / $0.9263 | Buy Now |
DISTI #
216301-1114
|
TTI | Rectangular Cable Assemblies MX150 F-S 300MM 16 AWG LEADS BK Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.7900 / $1.2800 | Buy Now |
DISTI #
2163011114
|
Avnet Americas | Cable Assembly TXL 16AWG 0.3m MX150 Terminal Socket Bag (Alt: 2163011114) Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.8422 / $0.9263 | Buy Now |
DISTI #
3773717
|
element14 Asia-Pacific | CABLE ASSY, SOCKET-FREE END, BLK, 300MM RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$0.9313 / $1.3896 | Buy Now |
DISTI #
3773717
|
Farnell | CABLE ASSY, SOCKET-FREE END, BLK, 300MM RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 6 Days Container: Each | 100 |
|
$0.6088 / $0.8811 | Buy Now |