Part Details for 2163011122 by Molex
Overview of 2163011122 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2163011122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2163011122-ND
|
DigiKey | MX150 F-S 150MM 14 AWG LEADS BK Min Qty: 1 Lead time: 20 Weeks Container: Bag |
948 In Stock |
|
$0.4979 / $1.0000 | Buy Now |
DISTI #
2163011122
|
Avnet Americas | Cable Assembly TXL 14AWG 0.15m MX150 Terminal Socket Bag (Alt: 2163011122) Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.6927 / $0.7621 | Buy Now |
DISTI #
65698185
|
Verical | Cable Assembly TXL 0.15m 14AWG Crimp Terminal 1 POS F Crimp Bag RoHS: Compliant Min Qty: 82 Package Multiple: 1 | Americas - 100 |
|
$0.7700 | Buy Now |
DISTI #
216301-1122
|
TTI | Rectangular Cable Assemblies MX150 F-S 150MM 14 AWG LEADS BK Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.5200 / $0.9700 | Buy Now |