Part Details for 2163011213 by Molex
Overview of 2163011213 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2163011213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2163011213-ND
|
DigiKey | MX150 F-S 225MM 16 AWG LEADS BK Min Qty: 1 Lead time: 20 Weeks Container: Bag |
1000 In Stock |
|
$0.7272 / $1.3200 | Buy Now |
DISTI #
2163011213
|
Avnet Americas | Cable Assembly TXL 16AWG 0.225m MX150 Terminal Socket Bag (Alt: 2163011213) Min Qty: 2500 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.9168 / $1.0085 | Buy Now |
DISTI #
216301-1213
|
TTI | Rectangular Cable Assemblies MX150 F-S 225MM 16 AWG LEADS BK Au RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.8600 / $1.2500 | Buy Now |