Part Details for 2163011214 by Molex
Overview of 2163011214 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2163011214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2163011214-ND
|
DigiKey | MX150 F-S 300MM 16 AWG LEADS BK Min Qty: 1 Lead time: 20 Weeks Container: Bag |
1000 In Stock |
|
$0.7625 / $1.3700 | Buy Now |
DISTI #
2163011214
|
Avnet Americas | Cable Assembly TXL 16AWG 0.3m MX150 Terminal Socket Bag (Alt: 2163011214) Min Qty: 2500 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$1.0255 / $1.1280 | Buy Now |
DISTI #
65696957
|
Verical | Cable Assembly TXL 0.3m 16AWG Crimp Terminal 1 POS F Crimp RoHS: Compliant Min Qty: 55 Package Multiple: 1 | Americas - 100 |
|
$1.1400 | Buy Now |
DISTI #
69795279
|
Verical | Cable Assembly TXL 0.3m 16AWG Crimp Terminal 1 POS F Crimp RoHS: Compliant Min Qty: 90 Package Multiple: 1 | Americas - 100 |
|
$0.9144 / $0.9573 | Buy Now |
DISTI #
216301-1214
|
TTI | Rectangular Cable Assemblies MX150 F-S 300MM 16 AWG LEADS BK Au RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.9600 / $1.5100 | Buy Now |
DISTI #
2163011214
|
Avnet Abacus | Cable Assembly TXL 16AWG 0.3m MX150 Terminal Socket Bag (Alt: 2163011214) RoHS: Compliant Min Qty: 2500 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |