Part Details for 2163011216 by Molex
Overview of 2163011216 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2163011216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2163011216-ND
|
DigiKey | MX150 F-S 600MM 16 AWG LEADS BK Min Qty: 1 Lead time: 22 Weeks Container: Bag |
940 In Stock |
|
$0.7291 / $1.1200 | Buy Now |
DISTI #
2163011216
|
Avnet Americas | Cable Assembly TXL 16AWG 0.6m MX150 Terminal Socket Bag (Alt: 2163011216) Min Qty: 2500 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.8951 | Buy Now |
DISTI #
65699004
|
Verical | Cable Assembly TXL 0.15m 16AWG Crimp Terminal 1 POS F Crimp RoHS: Compliant Min Qty: 47 Package Multiple: 1 | Americas - 200 |
|
$1.3300 | Buy Now |
DISTI #
216301-1216
|
TTI | Rectangular Cable Assemblies MX150 F-S 600MM 16 AWG LEADS BK Au RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.9100 / $1.1600 | Buy Now |
DISTI #
2163011216
|
Avnet Abacus | Cable Assembly TXL 16AWG 0.6m MX150 Terminal Socket Bag (Alt: 2163011216) RoHS: Compliant Min Qty: 2500 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549804367596
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 200 |
|
$1.4100 | Buy Now |