Part Details for 2163011223 by Molex
Overview of 2163011223 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2163011223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2163011223-ND
|
DigiKey | MX150 F-S 225MM 14 AWG LEADS BK Min Qty: 1 Lead time: 20 Weeks Container: Bag |
980 In Stock |
|
$0.9023 / $1.3100 | Buy Now |
DISTI #
2163011223
|
Avnet Americas | Cable Assembly TXL 14AWG 0.225m MX150 Terminal Socket Bag (Alt: 2163011223) Min Qty: 2500 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.9101 / $1.0011 | Buy Now |
DISTI #
2163011223
|
Avnet Abacus | Cable Assembly TXL 14AWG 0.225m MX150 Terminal Socket Bag (Alt: 2163011223) RoHS: Compliant Min Qty: 2500 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |