Part Details for 2163012104 by Molex
Overview of 2163012104 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2163012104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2163012104-ND
|
DigiKey | MX150 F-S 300MM 18 AWG LEADS RD Min Qty: 1 Lead time: 22 Weeks Container: Bag |
896 In Stock |
|
$0.7407 / $1.0700 | Buy Now |
DISTI #
2163012104
|
Avnet Americas | Cable Assembly TXL 18AWG 0.3m MX150 Terminal Socket Bag (Alt: 2163012104) Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.5626 | Buy Now |
DISTI #
65693564
|
Verical | Cable Assembly TXL 0.15m 18AWG Crimp Terminal 1 POS F Crimp RoHS: Compliant Min Qty: 76 Package Multiple: 1 | Americas - 690 |
|
$0.8300 | Buy Now |
DISTI #
216301-2104
|
TTI | Rectangular Cable Assemblies MX150 F-S 300MM 18 AWG LEADS RD Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.7200 / $1.0500 | Buy Now |
DISTI #
2163012104
|
Avnet Abacus | Cable Assembly TXL 18AWG 0.3m MX150 Terminal Socket Bag (Alt: 2163012104) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549804360991
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 690 |
|
$0.8910 | Buy Now |