Part Details for 2163012105 by Molex
Overview of 2163012105 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2163012105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2163012105-ND
|
DigiKey | MX150 F-S 450MM 18 AWG LEADS RD Min Qty: 1 Lead time: 20 Weeks Container: Bag |
1000 In Stock |
|
$0.6088 / $1.1000 | Buy Now |
DISTI #
2163012105
|
Avnet Americas | Cable Assembly TXL 18AWG 0.45m MX150 Terminal Socket Bag (Alt: 2163012105) Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.7674 / $0.8443 | Buy Now |
DISTI #
2163012105
|
Avnet Abacus | Cable Assembly TXL 18AWG 0.45m MX150 Terminal Socket Bag (Alt: 2163012105) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |