Part Details for 2163012112 by Molex
Overview of 2163012112 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2163012112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2163012112-ND
|
DigiKey | MX150 F-S 150MM 16 AWG LEADS RD Min Qty: 1 Lead time: 20 Weeks Container: Bag |
990 In Stock |
|
$0.4979 / $1.0000 | Buy Now |
DISTI #
2163012112
|
Avnet Americas | Cable Assembly TXL 16AWG 0.15m MX150 Terminal Socket Bag (Alt: 2163012112) Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.6927 / $0.7621 | Buy Now |
DISTI #
216301-2112
|
TTI | Rectangular Cable Assemblies MX150 F-S 150MM 16 AWG LEADS RD Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.5400 / $0.9900 | Buy Now |