There are no models available for this part yet.
Overview of 2163012113 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2163012113 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-2163012113-ND
|
DigiKey | MX150 F-S 225MM 16 AWG LEADS RD Min Qty: 1 Lead time: 22 Weeks Container: Bag |
996 In Stock |
|
$0.5093 / $1.1700 | Buy Now | |
DISTI #
2163012113
|
Avnet Americas | Cable Assembly TXL 16AWG 0.225m MX150 Terminal Socket Bag (Alt: 2163012113) Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.5524 | Buy Now | |
DISTI #
65706038
|
Verical | Cable Assembly TXL 0.225m 16AWG Crimp Terminal 1 POS F Crimp RoHS: Compliant Min Qty: 64 Package Multiple: 1 | Americas - 700 |
|
$0.8300 / $0.9800 | Buy Now | |
DISTI #
216301-2113
|
TTI | Rectangular Cable Assemblies MX150 F-S 225MM 16 AWG LEADS RD Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.5800 / $0.7500 | Buy Now | |
DISTI #
2163012113
|
Avnet Abacus | Cable Assembly TXL 16AWG 0.225m MX150 Terminal Socket Bag (Alt: 2163012113) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549804375744
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 700 |
|
$0.9470 / $1.1100 | Buy Now |
CAD Models for 2163012113 by Molex
Part Data Attributes for 2163012113 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Molex
|
Connector Support Type
|
CONNECTOR ACCESSORY
|