Part Details for 2163012225 by Molex
Overview of 2163012225 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2163012225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2163012225-ND
|
DigiKey | MX150 F-S 450MM 14 AWG LEADS RD Min Qty: 1 Lead time: 20 Weeks Container: Bag |
988 In Stock |
|
$0.7459 / $1.1400 | Buy Now |
DISTI #
2163012225
|
Avnet Americas | Cable Assembly TXL 14AWG 0.45m MX150 Terminal Socket Bag (Alt: 2163012225) Min Qty: 2500 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$1.2156 / $1.3373 | Buy Now |
DISTI #
69795058
|
Verical | Cable Assembly TXL 0.45m 14AWG Crimp Terminal 1 POS F Crimp RoHS: Compliant Min Qty: 76 Package Multiple: 1 | Americas - 100 |
|
$1.0826 / $1.1333 | Buy Now |
DISTI #
65702503
|
Verical | Cable Assembly TXL 0.45m 14AWG Crimp Terminal 1 POS F Crimp RoHS: Compliant Min Qty: 47 Package Multiple: 1 | Americas - 100 |
|
$1.3500 | Buy Now |
DISTI #
216301-2225
|
TTI | Rectangular Cable Assemblies MX150 F-S 450MM 14 AWG LEADS RD Au RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.9400 / $1.5900 | Buy Now |
DISTI #
2163012225
|
Avnet Abacus | Cable Assembly TXL 14AWG 0.45m MX150 Terminal Socket Bag (Alt: 2163012225) RoHS: Compliant Min Qty: 2500 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |