There are no models available for this part yet.
Overview of 216302-2222 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2222SQ-111JEC | Coilcraft Inc | General Purpose Inductor, 0.11uH, 5%, Air-Core, 2522, | |
2222SQ-301GEB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 2%, 1 Element, Air-Core, SMD, 4723, HALOGEN FREE, ROHS COMPLIANT | |
2222SQ-221JEB | Coilcraft Inc | General Purpose Inductor, 0.22uH, 5%, Air-Core, 3922, |
Price & Stock for 216302-2222 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AJ0452
|
Newark | Cable Assy, Crimp Pin-Crimp Pin, 150Mm, Connector To Connector:Mx150 Crimp Terminal Pin To Mx150 Crimp Terminal Pin, Cable Length - Imperial:5.9", Cable Length - Metric:150Mm, Product Range:Mx150 Ots 216302 Series, Jacket Color:Red Rohs Compliant: Yes |Molex 216302-2222 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.3070 | Buy Now | |
DISTI #
38AJ0452
|
Avnet Americas | Cable Assembly TXL 14AWG 0.15m MX150 Terminal to MX150 Terminal PIN to PIN Bag - Bulk (Alt: 38AJ0452) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$1.5800 / $2.2500 | Buy Now | |
DISTI #
2163022222
|
Avnet Americas | Cable Assembly TXL 14AWG 0.15m MX150 Terminal to MX150 Terminal PIN to PIN Bag (Alt: 2163022222) Min Qty: 2500 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.9411 | Buy Now | |
DISTI #
538-216302-2222
|
Mouser Electronics | Rectangular Cable Assemblies MX150 M-M 150MM 14 AWG LEADS RD Au RoHS: Compliant | 100 |
|
$0.9700 / $1.1800 | Buy Now | |
DISTI #
72344714
|
RS | MX150 M-M 150MM 14 AWG LEADS RD Au | Molex Incorporated 216302-2222 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1200 / $1.1900 | RFQ | |
DISTI #
MOL216302-2222
|
Heilind Electronics | MX150 M-M 150MM 14 AWG LEADS R | Americas - 0 in Stock |
|
$1.1102 / $1.1657 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
190 Partner Stock |
|
$1.3000 / $1.6100 | Buy Now | ||
DISTI #
216302-2222
|
TTI | Rectangular Cable Assemblies MX150 M-M 150MM 14 AWG LEADS RD Au RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.9500 / $1.2200 | Buy Now | |
DISTI #
2163022222-MOL
|
TME | 216302-2222 Min Qty: 25 | 190 |
|
$1.6947 / $1.6960 | Buy Now | |
Master Electronics | RoHS: Compliant |
190 Partner Stock |
|
$1.3000 / $1.6100 | Buy Now |
CAD Models for 216302-2222 by Molex
Part Data Attributes for 216302-2222 by Molex
216302-2222
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
216302-2222MolexVS
-