Part Details for 216303-1226 by Molex
Overview of 216303-1226 by Molex
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 216303-1226
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ0471
|
Newark | Cable Assy, Crimp Pin-Free End, 600Mm, Connector To Connector:Mx150 Crimp Terminal Pin To Free End, Cable Length - Imperial:23.6", Cable Length - Metric:600Mm, Product Range:Mx150 Ots 216303 Series, Jacket Color:Black Rohs Compliant: Yes |Molex 216303-1226 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.8600 | Buy Now |
DISTI #
2163031226
|
Avnet Americas | Cable Assembly TXL 14AWG 0.6m MX150 Terminal PIN Bag (Alt: 2163031226) Min Qty: 2500 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.5757 / $1.7332 | Buy Now |
DISTI #
38AJ0471
|
Avnet Americas | Cable Assembly TXL 14AWG 0.6m MX150 Terminal PIN Bag - Bulk (Alt: 38AJ0471) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$2.0000 / $2.6300 | Buy Now |
DISTI #
538-216303-1226
|
Mouser Electronics | Rectangular Cable Assemblies MX150 M-S 600MM 14 AWG LEADS BK Au RoHS: Compliant | 100 |
|
$1.3900 / $2.5400 | Buy Now |
DISTI #
72344723
|
RS | MX150 M-S 600MM 14 AWG LEADS BK Au | Molex Incorporated 216303-1226 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9600 / $2.4800 | RFQ |
DISTI #
MOL216303-1226
|
Heilind Electronics | MX150 M-S 600MM 14 AWG LEADS B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
300 Partner Stock |
|
$1.6300 / $2.3200 | Buy Now |
DISTI #
216303-1226
|
TTI | Rectangular Cable Assemblies MX150 M-S 600MM 14 AWG LEADS BK Au RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$1.4800 / $2.2700 | Buy Now |
DISTI #
2163031226
|
Avnet Americas | Cable Assembly TXL 14AWG 0.6m MX150 Terminal PIN Bag (Alt: 2163031226) Min Qty: 2500 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.5757 / $1.7332 | Buy Now |
DISTI #
38AJ0471
|
Avnet Americas | Cable Assembly TXL 14AWG 0.6m MX150 Terminal PIN Bag - Bulk (Alt: 38AJ0471) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$2.0000 / $2.6300 | Buy Now |