Part Details for 216324-001 by TE Connectivity
Overview of 216324-001 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 216324-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-216324-001-ND
|
DigiKey | Wire And Cable, 1 Conductor(s), Min Qty: 70 Container: Tray MARKETPLACE PRODUCT |
10690 In Stock |
|
$0.7600 / $1.0700 | Buy Now |
DISTI #
216324-001
|
Avnet Americas | High Performance Cable 1Conductors 26AWG 0.8mm Silver Plated Copper Alloy Black 600VAC - Cable Rools/Shrink Tubing (Alt: 216324-001) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 1977 Factory Stock |
|
$0.8831 / $0.9672 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 1 Container: Box | 0Box |
|
$0.8990 | Buy Now |
DISTI #
RYC22759/33-26-0
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC22759/33-26-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 22759/33-26-0 RoHS: Compliant |
13455 In Stock |
|
$0.9860 / $1.6760 | Buy Now |
DISTI #
69097629
|
Verical | High Performance Cable 1Conductors 26AWG 0.81mm Silver Plated Copper Alloy 600VAC Min Qty: 40 Package Multiple: 20 | Americas - 2780 |
|
$1.2454 / $2.2252 | Buy Now |
DISTI #
216324-001
|
Avnet Americas | High Performance Cable 1Conductors 26AWG 0.8mm Silver Plated Copper Alloy Black 600VAC - Cable Rools/Shrink Tubing (Alt: 216324-001) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 1977 Factory Stock |
|
$0.8831 / $0.9672 | Buy Now |
DISTI #
RYC22759/33-26-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC22759/33-26-0 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 216324-001
|
PEI Genesis | Wire And Cable | 0 |
|
Buy Now | |
DISTI #
000000000006399190
|
Sager | Hook-up Wire 22759/33-26-0 Min Qty: 1 | 0 |
|
$0.9812 / $1.2300 | Buy Now |
Part Details for 216324-001
216324-001 CAD Models
216324-001 Part Data Attributes:
|
216324-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
216324-001
TE Connectivity
Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | MIL-DTL-22759 | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 0.81 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X38 | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 216324-001
This table gives cross-reference parts and alternative options found for 216324-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 216324-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M22759/33-26-95 | Wire And Cable | TE Connectivity | 216324-001 vs M22759/33-26-95 |
M22759/33-26-92 | Wire And Cable | TE Connectivity | 216324-001 vs M22759/33-26-92 |
22759/33-26-92 | Wire And Cable | TE Connectivity | 216324-001 vs 22759/33-26-92 |
22759/33-26-945 | Wire And Cable | TE Connectivity | 216324-001 vs 22759/33-26-945 |
22759/33-26-90 | Wire And Cable | TE Connectivity | 216324-001 vs 22759/33-26-90 |
22759/33-26-901 | Wire And Cable | TE Connectivity | 216324-001 vs 22759/33-26-901 |
22759/33-26-91 | Wire And Cable | TE Connectivity | 216324-001 vs 22759/33-26-91 |
22759/33-26-94 | Wire And Cable | TE Connectivity | 216324-001 vs 22759/33-26-94 |