There are no models available for this part yet.
Overview of 216326-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 216326-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
216326-000
|
Avnet Americas | High Performance Cable 1Conductors 28AWG Tin Plated Copper Black 600Vac - Bulk (Alt: 216326-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6165 / $0.6752 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$0.6280 | Buy Now | ||
DISTI #
RYC22759/32-28-0
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC22759/32-28-0 | Americas - 0 in Stock |
|
$0.5643 / $0.7302 | Buy Now | |
Onlinecomponents.com | 22759/32-28-0 RoHS: Compliant |
9580 In Stock |
|
$0.6740 / $1.1450 | Buy Now | ||
DISTI #
RYC22759/32-28-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC22759/32-28-0 | 0 |
|
$0.5643 / $0.7302 | Buy Now | |
DISTI #
000000000006399192
|
Sager | Hook-up Wire 22759/32-28-0 Min Qty: 1 | 0 |
|
$0.6850 / $0.8562 | Buy Now | |
DISTI #
216326-000
|
Avnet Abacus | (Alt: 216326-000) RoHS: Compliant Min Qty: 1524 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 22759/32-28-0 RoHS: Compliant |
9580 In Stock |
|
$0.6740 / $1.1450 | Buy Now |
CAD Models for 216326-000 by TE Connectivity
Part Data Attributes for 216326-000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Diameter
|
0.69 mm
|
Number of Conductors
|
1
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Stranding
|
7X36
|
Wire Gauge
|
28 AWG
|
Wire Size-Max
|
28 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|