Part Details for 216330-1062 by Molex
Overview of 216330-1062 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1062-BL | Coilcraft Inc | General Purpose Inductor, 570uH, 10%, 1 Element, ROHS COMPLIANT |
Price & Stock for 216330-1062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH3219
|
Newark | Cable, 6P Edgelock Rcpt-Rcpt, 5.9", Connector To Connector:Edgelock Receptacle To Edgelock Receptacle, No. Of Positions:6Positions, Connector Pitch:2Mm, No. Of Rows:1 Row, Cable Length - Metric:150Mm, Cable Length - Imperial:5.9" Rohs Compliant: Yes |Molex 216330-1062 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$1.4200 | Buy Now |
DISTI #
88AH3219
|
Avnet Americas | Cable Assembly UL 10002 0.15m 6 Position EdgeLock to 6 Position EdgeLock Receptacle-Receptacle Black Bag - Bulk (Alt: 88AH3219) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 4 Days Container: Bulk | 50 Partner Stock |
|
$6.7900 / $7.3000 | Buy Now |
DISTI #
2163301062
|
Avnet Americas | Cable Assembly UL 10002 0.15m 6 Position EdgeLock to 6 Position EdgeLock Receptacle-Receptacle Black Bag (Alt: 2163301062) Min Qty: 700 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | 0 |
|
$5.2667 | Buy Now |
DISTI #
538-216330-1062
|
Mouser Electronics | Rectangular Cable Assemblies Edge lock R-R 6ckt 150mm Sn RoHS: Compliant | 38 |
|
$6.0100 / $6.8800 | Buy Now |
DISTI #
72344524
|
RS | Edge lock R-R 6ckt 150mm Sn | Molex Incorporated 216330-1062 RoHS: Compliant Min Qty: 700 Package Multiple: 1 Container: Bulk | 0 |
|
$11.1500 | RFQ |
DISTI #
MOL216330-1062
|
Heilind Electronics | EDGE LOCK R-R 6CKT 150MM SN | Americas - 0 in Stock |
|
$5.9305 / $6.5234 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
220 Partner Stock |
|
$4.8200 / $6.2900 | Buy Now |
DISTI #
216330-1062
|
TTI | Rectangular Cable Assemblies Edge lock R-R 6ckt 150mm Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$5.8200 / $6.8300 | Buy Now |
DISTI #
2163301062-MOL
|
TME | 216330-1062 Min Qty: 6 | 220 |
|
$7.1299 / $8.2235 | Buy Now |
|
Master Electronics | RoHS: Compliant |
220 Partner Stock |
|
$4.8200 / $6.2900 | Buy Now |
Part Details for 216330-1062
216330-1062 CAD Models
216330-1062 Part Data Attributes
|
216330-1062
Molex
Buy Now
|
Compare Parts:
216330-1062
Molex
|
Samacsys Manufacturer | Molex |