Part Details for 216330-1082 by Molex
Overview of 216330-1082 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 216330-1082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH3223
|
Newark | Cable, 8P Edgelock Rcpt-Rcpt, 5.9", Connector To Connector:Edgelock Receptacle To Edgelock Receptacle, No. Of Positions:8Positions, Connector Pitch:2Mm, No. Of Rows:1 Row, Cable Length - Metric:150Mm, Cable Length - Imperial:5.9" Rohs Compliant: Yes |Molex 216330-1082 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$3.6900 | Buy Now |
DISTI #
2163301082
|
Avnet Americas | Cable Assembly UL 10002 0.15m 8 Position EdgeLock to 8 Position EdgeLock Receptacle-Receptacle Black Bag (Alt: 2163301082) Min Qty: 600 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | 0 |
|
$6.2686 / $8.7809 | Buy Now |
DISTI #
88AH3223
|
Avnet Americas | Cable Assembly UL 10002 0.15m 8 Position EdgeLock to 8 Position EdgeLock Receptacle-Receptacle Black Bag - Bulk (Alt: 88AH3223) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Bulk | 50 Partner Stock |
|
$7.0800 / $8.3500 | Buy Now |
DISTI #
538-216330-1082
|
Mouser Electronics | Rectangular Cable Assemblies Edge lock R-R 8ckt 150mm Sn RoHS: Compliant | 50 |
|
$6.6600 / $8.0300 | Buy Now |
DISTI #
72344532
|
RS | Edge lock R-R 8ckt 150mm Sn | Molex Incorporated 216330-1082 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$13.0200 | RFQ |
DISTI #
MOL216330-1082
|
Heilind Electronics | EDGE LOCK R-R 8CKT 150MM SN | Americas - 0 in Stock |
|
$6.2973 / $6.9270 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$5.6300 / $7.3500 | Buy Now |
DISTI #
216330-1082
|
TTI | Rectangular Cable Assemblies Edge lock R-R 8ckt 150mm Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$6.5500 / $7.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 Partner Stock |
|
$5.6300 / $7.3500 | Buy Now |
DISTI #
10158041
|
TestEquity LLC | Molex 216330-1082 Rectangular Cable Assemblies Edge Lock R-R 8 Circuit, 150mm, Sn | 100 |
|
$7.7900 | Buy Now |