Part Details for 2163301063 by Molex
Overview of 2163301063 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2163301063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2163301063-ND
|
DigiKey | EdgeLock-to-EdgeLock Off-the-She Min Qty: 15 Container: Bulk MARKETPLACE PRODUCT |
140 In Stock |
|
$6.8100 / $6.9400 | Buy Now |
DISTI #
900-2163301063-ND
|
DigiKey | EDGE LOCK R-R 6CKT 300MM SN Min Qty: 1 Lead time: 20 Weeks Container: Bag |
10 In Stock |
|
$6.2895 / $10.5600 | Buy Now |
DISTI #
2163301063
|
Avnet Americas | Cable Assembly UL 10002 0.3m 6 Position EdgeLock to 6 Position EdgeLock Receptacle-Receptacle Black Bag (Alt: 2163301063) Min Qty: 650 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | 0 |
|
$5.5811 / $7.8181 | Buy Now |
DISTI #
216330-1063
|
TTI | Rectangular Cable Assemblies Edge lock R-R 6ckt 300mm Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$6.4400 / $10.2400 | Buy Now |
DISTI #
2163301063
|
Avnet Americas | Cable Assembly UL 10002 0.3m 6 Position EdgeLock to 6 Position EdgeLock Receptacle-Receptacle Black Bag (Alt: 2163301063) Min Qty: 650 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | 0 |
|
$5.5811 / $7.8181 | Buy Now |
Part Details for 2163301063
2163301063 CAD Models
2163301063 Part Data Attributes:
|
2163301063
Molex
Buy Now
Datasheet
|
Compare Parts:
2163301063
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Connector Side1 | EDGELOCK | |
Connector Side2 | EDGELOCK | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 6 | |
Rated Current | 3 A | |
Rated Voltage | 125 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |