Part Details for 216370-000 by TE Connectivity
Overview of 216370-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 216370-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC22759/32-16-0
|
Heilind Electronics | HOOK UP WIRE, MIL-DTL-22759 TIN-COATED COPPER, 16 AWG | Americas - 0 in Stock |
|
$0.7486 / $0.9688 | Buy Now |
|
Onlinecomponents.com | 22759/32-16-0 RoHS: Compliant | 0 |
|
$0.5610 / $1.3000 | Buy Now |
DISTI #
69824720
|
Verical | High Performance Cable 16AWG 1.73mm Tinned Copper 600VAC RoHS: Compliant Min Qty: 157 Package Multiple: 1 | Americas - 6809 |
|
$0.3019 / $0.4000 | Buy Now |
DISTI #
RYC22759/32-16-0
|
Interstate Connecting Components | HOOK UP WIRE, MIL-DTL-22759 TIN-COATED COPPER, 16 AWG | 0 |
|
$0.7486 / $0.9688 | Buy Now |
DISTI #
000000000006399199
|
Sager | Hook-up Wire 22759/32-16-0 Min Qty: 2000 | 0 |
|
$0.4803 / $0.9466 | Buy Now |
|
Master Electronics | 22759/32-16-0 RoHS: Compliant | 0 |
|
$0.5610 / $1.3000 | Buy Now |
Part Details for 216370-000
216370-000 CAD Models
216370-000 Part Data Attributes
|
216370-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
216370-000
TE Connectivity
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.73 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X29 | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |