Part Details for 2163701-1 by TE Connectivity
Overview of 2163701-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2163701-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2163701-1-ND
|
DigiKey | TE Connectivity Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
1150 In Stock |
|
$20.5300 / $24.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1150 Partner Stock |
|
$18.6500 / $21.9600 | Buy Now |
DISTI #
65704979
|
Verical | Cat 5E/6 Shielded Pnl Mount Eth 9In Blue RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 1150 |
|
$19.2500 / $22.6700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1495 |
|
RFQ | |
DISTI #
C1S114407996779
|
Chip1Stop | Other Cable Assembly | 1150 |
|
$17.0000 / $25.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1150 Partner Stock |
|
$18.6500 / $21.9600 | Buy Now |