-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADM1063TQEBZ | Analog Devices | EVALUATION BOARD I.C. | |
ADM1063ACPZ | Analog Devices | Programmable Supervisor Sequen | |
LTC1063CSW#PBF | Analog Devices | DC Acc, Clock-Tunable 5th Orde |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH3253
|
Newark | Wtb Cord, Mega-Fit Rcpt/Rcpt, 600Mm, Connector To Connector:Mega-Fit Receptacle To Mega-Fit Receptacle, No. Of Positions:6Positions, Connector Pitch:5.7Mm, No. Of Rows:1 Row, Cable Length - Metric:600Mm, Cable Length - Imperial:23.6"rohs Compliant: Yes |Molex 216400-1063 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$7.5000 | Buy Now |
DISTI #
88AH3253
|
Avnet Americas | Cable Assembly 6POS Mega-Fit Wire to Board to 6POS Mega-Fit Wire to Board RCP-RCP 0.6m Black - Bulk (Alt: 88AH3253) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 47 Partner Stock |
|
$18.3900 / $22.6700 | Buy Now |
DISTI #
2164001063
|
Avnet Americas | Cable Assembly 6POS Mega-Fit Wire to Board to 6POS Mega-Fit Wire to Board RCP-RCP 0.6m Black - Bulk (Alt: 2164001063) RoHS: Not Compliant Min Qty: 300 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2995 | Buy Now |
DISTI #
538-216400-1063
|
Mouser Electronics | Rectangular Cable Assemblies Mega-Fit SR R-R 6Ckt 600mm Cable RoHS: Compliant | 9 |
|
$17.5100 / $20.5000 | Buy Now |
DISTI #
72187492
|
RS | MEGAFIT SR R-R 6 CIRCUIT 600 MM CABLE ASSEMBLY | Molex Incorporated 216400-1063 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$20.4700 / $29.1700 | RFQ |
DISTI #
MOL216400-1063
|
Heilind Electronics | MEGAFIT SR R-R 6 CKT 600 MM CA | Americas - 0 in Stock |
|
$16.8241 / $17.0752 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
500 Partner Stock |
|
$12.6200 / $16.4900 | Buy Now |
DISTI #
216400-1063
|
TTI | Rectangular Cable Assemblies Mega-Fit SR R-R 6Ckt 600mm Cable RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$19.0700 / $20.8300 | Buy Now |
DISTI #
2164001063-MOL
|
TME | 216400-1063 Min Qty: 3 | 500 |
|
$16.3522 / $19.6290 | Buy Now |
|
Master Electronics | RoHS: Compliant |
500 Partner Stock |
|
$12.6200 / $16.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
216400-1063
Molex
Buy Now
|
Compare Parts:
216400-1063
Molex
|
Samacsys Manufacturer | Molex |