Part Details for 2164001021 by Molex
Overview of 2164001021 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2164001021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2164001021-ND
|
DigiKey | MEGAFIT SR R-R 2 CKT 150 MM CABL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
21 In Stock |
|
$2.2250 / $3.1600 | Buy Now |
DISTI #
2164001021
|
Avnet Americas | Cable Assembly 2POS Mega-Fit Wire to Board to 2POS Mega-Fit Wire to Board RCP-RCP 0.15m Black - Bulk (Alt: 2164001021) RoHS: Not Compliant Min Qty: 1100 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8985 | Buy Now |
DISTI #
216400-1021
|
TTI | Rectangular Cable Assemblies Mega-Fit SR R-R 2Ckt 150mm Cable RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 48 In Stock |
|
$3.0200 / $3.9000 | Buy Now |
DISTI #
000000000006197684
|
Sager | Rectangular Cable Assemblies MEGA-FIT CABLE ASSY 02P 150MM Min Qty: 1100 | 0 |
|
$3.3800 / $3.4900 | Buy Now |
DISTI #
C1S549804323884
|
Chip1Stop | Rectangular Cable Assemblies RoHS: Compliant | 228 |
|
$3.6400 / $4.0300 | Buy Now |
Part Details for 2164001021
2164001021 CAD Models
2164001021 Part Data Attributes
|
2164001021
Molex
Buy Now
Datasheet
|
Compare Parts:
2164001021
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | MEGA-FIT | |
Connector Side2 | MEGA-FIT | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 3.309 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
Length | 0.15 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Rated Current | 25 A | |
Rated Voltage | 848.4 V | |
Shielding | NO | |
Wire Gauge | 12 AWG | |
Wire and Cable Name | POWER CABLE |