There are no models available for this part yet.
Overview of 2164001022 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2164001022 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-2164001022-ND
|
DigiKey | MEGAFIT SR R-R 2 CKT 300 MM CABL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
138 In Stock |
|
$4.1286 / $7.8100 | Buy Now | |
DISTI #
2164001022
|
Avnet Americas | Cable Assembly 2POS Mega-Fit Wire to Board to 2POS Mega-Fit Wire to Board RCP-RCP 0.3m Black - Bulk (Alt: 2164001022) RoHS: Not Compliant Min Qty: 950 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7436 | Buy Now | |
DISTI #
216400-1022
|
TTI | Rectangular Cable Assemblies Mega-Fit SR R-R 2Ckt 300mm Cable RoHS: Compliant pbFree: Pb-Free Min Qty: 950 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3.9800 | Buy Now | |
DISTI #
000000000006197685
|
Sager | Rectangular Cable Assemblies MEGA-FIT CABLE ASSY 02P 300MM Min Qty: 950 | 0 |
|
$3.9700 / $4.5000 | Buy Now | |
DISTI #
C1S549804330538
|
Chip1Stop | Rectangular Cable Assemblies RoHS: Compliant | 850 |
|
$5.0200 / $5.7000 | Buy Now |
CAD Models for 2164001022 by Molex
Part Data Attributes for 2164001022 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Approvals
|
UL
|
Connector Side1
|
MEGA-FIT
|
Connector Side2
|
MEGA-FIT
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
3.309 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE
|
Length
|
0.3 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
2
|
Rated Current
|
25 A
|
Rated Voltage
|
848.4 V
|
Shielding
|
NO
|
Wire Gauge
|
12 AWG
|
Wire and Cable Name
|
POWER CABLE
|